DIODES DMN3190LDWQ-7
| Manufacturer | |
| MPN | DMN3190LDWQ-7 |
| LCSC Part # | C17339822 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 1A SOT-363 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 1A | |
| Pd - Power Dissipation | 400mW | |
| RDS(on) | 335mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 87pF | |
| Gate Charge(Qg) | 2nC@10V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 1A | |
| Pd - Power Dissipation | 400mW | |
| RDS(on) | 335mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 87pF | |
| Gate Charge(Qg) | 2nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP and is ideal for use in: Motor Control, DC - DC Converters, Load Switch
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance
- Fast Switching Speed
- ESD Protected Gate
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
Applications
AI Translation
- Motor Control
- DC-DC Converters
- Load Switch
In-Stock: 90
90 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2044 | $ 1.02 |
| 50+ | $ 0.2015 | $ 10.08 |
| 150+ | $ 0.1996 | $ 29.94 |
| 500+ | $ 0.1977 | $ 98.85 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 1A | |
| Pd - Power Dissipation | 400mW | |
| RDS(on) | 335mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 87pF | |
| Gate Charge(Qg) | 2nC@10V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 1A | |
| Pd - Power Dissipation | 400mW | |
| RDS(on) | 335mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 87pF | |
| Gate Charge(Qg) | 2nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP and is ideal for use in: Motor Control, DC - DC Converters, Load Switch
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance
- Fast Switching Speed
- ESD Protected Gate
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
Applications
AI Translation
- Motor Control
- DC-DC Converters
- Load Switch
C17339822 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

