LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2305974-1 product image
  • 2305974-1 thumbnail 1
  • 2305974-1 thumbnail 2
  • 2305974-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 2305974-1RoHS

Manufacturer
MPN
2305974-1
LCSC Part #
C17338900
Packaging
P=7.8mm
Customer #
Key Attributes
Connector Housing Pitch -40℃~+120℃
Datasheetpdf iconTE Connectivity 2305974-1
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7016$ 0.70
10+$ 0.685$ 6.85
30+$ 0.6744$ 20.23
100+$ 0.6624$ 66.24
Standard Packaging2600/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=7.8mm
Pitch7.8mm
Pins Structure1x2P
With WingsWithout Fins
Number of Rows1
Plastic MaterialGlass-Fiber Reinforced PBT
Number of PINs Per Row2
ColorBlack
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+120℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2600
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.