LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom AFBR-1555ARZ product image
Images for reference only

Broadcom AFBR-1555ARZRoHS

Manufacturer
MPN
AFBR-1555ARZ
LCSC Part #
C17338568
Packaging
-
Customer #
Key Attributes
Fiber Optic Transmitters - Discrete RoHS
Datasheetpdf iconBroadcom AFBR-1555ARZ
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 37.4597$ 37.46
30+$ 35.7492$ 1072.48
Standard Packaging200/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Fiber Optic Transmitters - Discrete
ManufacturerBroadcom
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Introduction

AI Translation

Serial Real-time Communication System (SERCOS) is the standard digital interface for communication in industrial CNC applications, recognized as a European (EN 61491) and international standard (IEC 61491). The optical interface supports data rates of 2, 4, 8, and 16 MBd, enabling data transmission between CNC controllers and drives over fiber optic rings with voltage isolation and noise immunity. The AFBR-1555ARZ and AFBR-2555ARZ products comply with the SERCOS optical characteristics and connector style specifications, with guaranteed performance at 2, 4, 8, and 16 MBd data rates.

Features

AI Translation
  • Compliant with industrial SERCOS standard
  • SMA port
  • 650 nm wavelength technology
  • Ruggedized metal housing and port
  • Compatible with 1 mm plastic optical fiber and 200 μm plastic-clad silica (PCS)
  • Auto-insertion and wave solderable
  • Supports SERCOS 2, 4, 8, and 16 MBd
  • RoHS compliant

Applications

AI Translation
  • Industrial control data links
  • Factory automation data links
  • Voltage isolation applications
  • Programmable Logic Controllers (PLCs)
  • Motor drives