LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FEIG ELECTRONIC 3685.000.00.00 product image
Images for reference only

FEIG ELECTRONIC 3685.000.00.00RoHS

Manufacturer
MPN
3685.000.00.00
LCSC Part #
C17338268
Packaging
-
Customer #
Key Attributes
UHF RFID Antenna Parameters and Features
Datasheetpdf iconFEIG ELECTRONIC 3685.000.00.00

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RFID Antennas
ManufacturerFEIG ELECTRONIC
Packaging-
VSWR-
Peak Gain4dBi
Impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The antennas of the OBID i-scan UHF series are particularly distinguished by their precise tuning to different UHF operating frequencies. For this purpose, there is one model for the European band 865 MHz to 868 MHz and one model for the FCC band 902 MHz to 928 MHz.

The circular polarization of the antennas enables transponders to be captured in different orientations. For example, in gate applications, three-dimensional transponder detection can be achieved through clever alignment of the antennas.

Combining elegant design with the high protection rating IP65, these antennas are suitable for both indoor and outdoor use.

Each antenna features unique characteristics to meet the requirements of virtually any application.

Development of custom antennas according to customer requirements is possible at any time.

Applications

AI Translation
  • Gate applications
  • Outdoor applications
  • Indoor use
  • Outdoor use
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 614.4334$ 614.43
200+$ 577.0758$ 115415.16
500+$ 557.7922$ 278896.10
1,000+$ 548.2639$ 548263.90
Standard Packaging1/Full Box
Better price for more quantity?
$