LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 1N3161R product image
Images for reference only

MICROCHIP 1N3161R

Manufacturer
MPN
1N3161R
LCSC Part #
C17337964
Packaging
DO-205AB(DO-9)
Customer #
Key Attributes
50V 1.25V@240A 240A DO-205AB(DO-9) Single Diodes
Datasheetpdf iconMICROCHIP 1N3161R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 528.2842$ 528.28
200+$ 210.7893$ 42157.86
500+$ 203.7461$ 101873.05
1,000+$ 200.2654$ 200265.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingDO-205AB(DO-9)
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)50V
Operating Junction Temperature Range-65℃~+200℃
Voltage - Forward(Vf@If)1.25V@240A
Reverse Leakage Current (Ir)75uA@50V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified240A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece