Ampleon CLF1G0035S-100PU
| Manufacturer | |
| Mfr. Part # | CLF1G0035S-100PU |
| LCSC Part # | C17337383 |
| Package | SOT-1228B |
| Customer # | |
| Description | 150V 2.4V SOT-1228B RF FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | Ampleon | |
| Package | SOT-1228B |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 309.1421 | $ 309.14 |
200+ | $ 290.3458 | $ 58069.16 |
500+ | $ 280.6445 | $ 140322.25 |
1,000+ | $ 275.8494 | $ 275849.40 |
Standard Packaging 20/Full
Tray | ||
Better price for more quantity?
$