LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP APTGL240TL120G product image
Images for reference only

MICROCHIP APTGL240TL120GRoHS

Manufacturer
MPN
APTGL240TL120G
LCSC Part #
C17334515
Packaging
-
Customer #
Key Attributes
1kW 305A 1.2kV FS (Field Stop) IGBT Modules RoHS
Datasheetpdf iconMICROCHIP APTGL240TL120G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 411.3078$ 411.31
200+$ 386.3011$ 77260.22
500+$ 373.3926$ 186696.30
1,000+$ 367.014$ 367014.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerMICROCHIP
Packaging-
Pd - Power Dissipation1kW
Current - Collector(Ic)305A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Input Capacitance(Cies)12.3nF@25V
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)-
Operating Temperature-40℃~+175℃@(Tj)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

VCES = 1200V, IC = 240A (at Tc = 80°C), suitable for solar converters and uninterruptible power supplies.

Features

AI Translation
  • Trench + Field Stop IGBT 4 technology
  • Low voltage drop
  • Low leakage current
  • Low switching losses
  • Soft recovery freewheeling diode
  • Low diode forward voltage
  • RBSOA and SCSOA rated
  • Kelvin emitter for easy gate drive
  • Ultra-low stray inductance
  • Symmetrical design
  • M5 power connector
  • High integration

Applications

AI Translation

Solar inverters, uninterruptible power supplies