LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Photonix, Inc. NORPS-12 product image
Images for reference only

Advanced Photonix, Inc. NORPS-12

Manufacturer
MPN
NORPS-12
LCSC Part #
C17332810
Packaging
TO-18
Customer #
Key Attributes
550nm 5.4kΩ~12.6kΩ 1MΩ TO-18 Photo Detectors - CdS Cells
Datasheetpdf iconAdvanced Photonix, Inc. NORPS-12

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photo Detectors - CdS Cells
ManufacturerAdvanced Photonix, Inc.
PackagingTO-18
Operating Temperature-60℃~+75℃
Voltage - Max250V
Wavelength - Peak550nm
Cell Resistance @ Illuminance5.4kΩ~12.6kΩ
Dark Resistance1MΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

NORPS-12 is a photoresistor with sensitivity in the visible light spectrum. The cadmium sulfide (CdS) photoresistor is mounted on a 2-pin ceramic substrate, encapsulated with a moisture-resistant coating, and housed in a plastic case. Advanced Photonix CdS photoresistors are designed for visible light measurement, sensing light in the 400 to 700 nm range. Resistance decreases with increasing illumination, with spectral response characteristics similar to the human eye. These LDRs are available in multiple resistance values, in either dual-pin plastic-coated ceramic packages or hermetically sealed TO metal can packages.

Features

AI Translation
  • Compact design
  • 550 nm peak response
  • Passive resistor output
  • Absolute maximum ratings
  • Typical photoelectric specifications at ambient temperature TA = 23℃

Applications

AI Translation

Industrial, audio compressors, night lights, photographic light meters, solar street lights, flame detection

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7988$ 3.80
160+$ 1.5158$ 242.53
480+$ 1.4663$ 703.82
960+$ 1.44$ 1382.40
Standard Packaging160/Full Bag
Better price for more quantity?
$