LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BIVAR ELM15003YDL product image
Images for reference only

BIVAR ELM15003YDLRoHS

Manufacturer
MPN
ELM15003YDL
LCSC Part #
C17330645
Packaging
Through Hole
Customer #
Key Attributes
2mA 2mcd Yellow 2V -25℃~+85℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS
Datasheetpdf iconBIVAR ELM15003YDL

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerBIVAR
PackagingThrough Hole
Forward Current2mA
Lens Color-
Color Temperature-
Luminous Intensity2mcd
Illumination ColorYellow
Viewing Angle35°
Voltage - Forward(Vf)2V
Power(Watts)-
Wavelength - Dominant-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Reverse Voltage: 5V
  • Reverse Current: 100μA
  • Operating Temperature Range: -25℃ ~ 85℃
  • Storage Temperature: -30℃ ~ 100℃
  • Lead Soldering Temperature (1/16 inch from body): 260℃ for 5 seconds
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8476$ 0.85
200+$ 0.3381$ 67.62
500+$ 0.327$ 163.50
1,000+$ 0.3223$ 322.30
Standard Packaging100/Full Tray
Better price for more quantity?
$