PANASONIC EXB-V4V220JV
| Manufacturer | |
| Mfr. Part # | EXB-V4V220JV |
| LCSC Part # | C1733003 |
| Package | 0603x2 |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 22Ω 0603x2 |
| Description | 2 ±5% 22Ω 63mW ±200ppm/℃ 0603x2 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Package | 0603x2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,900
4,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.029 | $ 0.58 |
200+ | $ 0.0229 | $ 4.58 |
600+ | $ 0.0195 | $ 11.70 |
5,000+ | $ 0.0175 | $ 87.50 |
10,000+ | $ 0.0157 | $ 157.00 |
20,000+ | $ 0.0148 | $ 296.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$