LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell T200-C32-M14-C product image
Images for reference only

Honeywell T200-C32-M14-CRoHS

Manufacturer
MPN
T200-C32-M14-C
LCSC Part #
C17329915
Packaging
-
Customer #
Key Attributes
-40℃~+200℃ Thermocouples, Temperature Probes RoHS
Datasheetpdf iconHoneywell T200-C32-M14-C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.8565$ 23.86
200+$ 9.5188$ 1903.76
500+$ 9.2014$ 4600.70
1,000+$ 9.0442$ 9044.20
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes
ManufacturerHoneywell
Packaging-
Detection Temperature Range-40℃~+200℃
Temperature Conversion Time-
Features-
Temperature Resolution-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

Information related to Honeywell model T200-C32-M14-C: product weight 23g, final installation torque 15 ± 3 N-m, connector overmold plastic material LCP with 30% glass fiber, connector surface laser-marked with Honeywell logo, part number, manufacturing week and year, sensor requires use with sealing gasket, product complies with RoHS. Typical supply voltage Vp = +5V ± 0.1V, thermistor resistance at 25℃ R25 = 2KΩ ± 3.75%, BETA 25/85 value B25/85 = 3420K ± 1%.

Features

AI Translation
  • Product weight: 23g
  • Final installation torque: 15 ± 3 N·m
  • Connector overmold plastic material: LCP with 30% glass fiber
  • Typical supply voltage: Vp = +5V ± 0.1V
  • Thermistor resistance at 25℃: R25 = 2KΩ ± 3.75%
  • Thermistor BETA 25/85 value: B25/85 = 3420K ± 1%