MAXIM MAX6647MUA+T
| Manufacturer | |
| MPN | MAX6647MUA+T |
| LCSC Part # | C17329564 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | -55℃~+125℃ SMBus MSOP-8 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature | - | |
| Interface | SMBus | |
| Tolerance | - | |
| Standby Current | 3uA | |
| Temperature Conversion Time | 250ms | |
| Temperature Resolution | 11bit | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;Low-power standby;Self-diagnosis function;On-chip digital filtering/averaging |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX6646/MAX6647/MAX6649 are precise, two-channel digital temperature sensors. The devices accurately measure the temperature of their own die and a remote PN junction, and report the temperature in digital form using a 2-wire serial interface. The remote PN junction is typically the emitter-base junction of a common-collector PNP on a CPU, FPGA, or ASIC. The 2-wire serial interface accepts standard system management bus (SMBus) write byte, read byte, send byte, and receive byte commands to read the temperature data and to program the alarm thresholds. To enhance system reliability, the MAX6646/MAX6647/MAX6649 include an SMBus timeout. A fault queue prevents the ALERT and OVERT outputs from setting until a fault has been detected one, two, or three consecutive times (programmable). The MAX6646/MAX6647/MAX6649 provide two system alarms: ALERT and OVERT. ALERT asserts when any of four temperature conditions are violated: local overtemperature, remote overtemperature, local undertemperature, or remote undertemperature. OVERT asserts when the temperature rises above the value in either of the two OVERT limit registers. The OVERT output can be used to activate a cooling fan, or to trigger a system shutdown. Measurements can be done autonomously, at the programmed conversion rate, or in a single-shot mode. The adjustable conversion rate allows optimizing supply current and temperature update rate to match system needs. Remote accuracy is ±1 ℃ maximum error between +60 ℃ and +145 ℃ with no calibration needed. The MAX6646/ MAX6647/MAX6649 operate from -55 ℃ to +125 ℃, and measure temperatures between 0 ℃ and +145 ℃. The MAX6646/MAX6647/MAX6649 are available in an 8-pin μMAX package.
Features
- Dual Channel: Measures Remote and Local Temperature
- 0.125 ℃ Resolution
- High Accuracy ±1 ℃ (max) from ±60 ℃ to ±145 ℃ (Remote), and ±2 ℃ (max) from +60 ℃ to ±100 ℃ (Local)
- Measures High-Ideality Thermal Diodes Up to +170 ℃ (Apparent) ±145 ℃ (Real)
- Two Alarm Outputs: ALERT and OVERT
- Programmable Under/Overtemperature Alarm Temperature Thresholds
- Programmable Conversion Rate
- SMBus-Compatible Interface
- SMBus Timeout
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.8248 | $ 7.82 |
| 200+ | $ 3.1218 | $ 624.36 |
| 500+ | $ 3.0188 | $ 1509.40 |
| 1,000+ | $ 2.9673 | $ 2967.30 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

