TAITIEN Elec OVETGLJTNF-50.000000
| Manufacturer | TAITIEN ElecAsian Brands |
| MPN | OVETGLJTNF-50.000000 |
| LCSC Part # | C17328966 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | XTAL OSC 50MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD5032-4P | |
| Current - Supply | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.8V~3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q200 compliant
- Typical 5.0x3.2x1.2 mm ceramic SMD package
- High symmetry (45% to 55% available)
- Standby function via tri-state
Applications
AI Translation
- GPS, mobile phones
- WLAN, wireless devices, fiber/10G Ethernet
- Laptops, PDAs, DSCs
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.755 | $ 0.76 |
| 10+ | $ 0.6987 | $ 6.99 |
| 30+ | $ 0.6746 | $ 20.24 |
| 100+ | $ 0.6445 | $ 64.45 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD5032-4P | |
| Current - Supply | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.8V~3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q200 compliant
- Typical 5.0x3.2x1.2 mm ceramic SMD package
- High symmetry (45% to 55% available)
- Standby function via tri-state
Applications
AI Translation
- GPS, mobile phones
- WLAN, wireless devices, fiber/10G Ethernet
- Laptops, PDAs, DSCs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

