American Opto Plus LED SMA-B500PG G/W
| Manufacturer | |
| MPN | SMA-B500PG G/W |
| LCSC Part # | C17328632 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20mA 120mcd 525nm Emerald Green 3.2V -40℃~+105℃ Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | American Opto Plus LED | |
| Packaging | - | |
| Forward Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 120mcd | |
| Wavelength - Dominant | 525nm | |
| Illumination Color | Emerald Green | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMA - B500PG G/W is a rectangular bar graph display. The device incorporates pure green LED chips made of InGaN on a transparent GaN substrate. The display features a gray surface and white bars.
Features
AI Translation
- Bar graph display
- Excellent character appearance, wide viewing angle, gray surface, white bars, ultra-thin SMD type, RoHS compliant, lead-free
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8228 | $ 4.82 |
| 200+ | $ 1.9252 | $ 385.04 |
| 500+ | $ 1.8601 | $ 930.05 |
| 1,000+ | $ 1.8283 | $ 1828.30 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | American Opto Plus LED | |
| Packaging | - | |
| Forward Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 120mcd | |
| Wavelength - Dominant | 525nm | |
| Illumination Color | Emerald Green | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMA - B500PG G/W is a rectangular bar graph display. The device incorporates pure green LED chips made of InGaN on a transparent GaN substrate. The display features a gray surface and white bars.
Features
AI Translation
- Bar graph display
- Excellent character appearance, wide viewing angle, gray surface, white bars, ultra-thin SMD type, RoHS compliant, lead-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

