YAGEO TC124-FR-0793R1L
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | TC124-FR-0793R1L |
| LCSC Part # | C1732739 |
| Package | 0402x4 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 93.1Ω 0402x4 |
| Description | 4 ±1% 93.1Ω 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | YAGEO | |
| Package | 0402x4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0317 | $ 0.03 |
200+ | $ 0.0123 | $ 2.46 |
500+ | $ 0.0119 | $ 5.95 |
1,000+ | $ 0.0116 | $ 11.60 |
Standard Packaging 10000/Full
Reel | ||