LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS FMM150-0075X2F product image
Images for reference only

Littelfuse/IXYS FMM150-0075X2FRoHS

Manufacturer
MPN
FMM150-0075X2F
LCSC Part #
C17326041
Packaging
-
Customer #
Key Attributes
120A 5.8mΩ@10V 170W 4V 2 N-Channel FET, MOSFET Arrays RoHS
Datasheetpdf iconLittelfuse/IXYS FMM150-0075X2F

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerLittelfuse/IXYS
Packaging-
Current - Continuous Drain(Id)120A
RDS(on)5.8mΩ@10V
Pd - Power Dissipation170W
Gate Threshold Voltage (Vgs(th))4V
Drain to Source Voltage75V
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)-
Number2 N-Channel
Input Capacitance(Ciss)10.5nF
Gate Charge(Qg)55nC@10V
Operating Temperature-55℃~+175℃
Output Capacitance(Coss)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • Silicon chip on Direct Copper Bonded (DCB) ceramic substrate
  • UL-certified package
  • Isolated mounting surface
  • 2500V electrical isolation
  • Avalanche-rated
  • Low gate charge (QG)
  • Low drain-to-heatsink capacitance
  • Low package inductance
  • Easy installation
  • Space-saving
  • High power density

Applications

AI Translation
  • DC-DC converters
  • Battery chargers
  • Switch-mode and resonant-mode power supplies
  • DC choppers
  • AC motor drives
  • Uninterruptible power supplies
  • High-speed power switching applications
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.2438$ 34.24
200+$ 13.6637$ 2732.74
500+$ 13.2071$ 6603.55
1,000+$ 12.9811$ 12981.10
Standard Packaging25/Full Tube
Better price for more quantity?
$