LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom AEDR-8300-1P1 product image
  • AEDR-8300-1P1 thumbnail 1
  • AEDR-8300-1P1 thumbnail 2
  • AEDR-8300-1P1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Broadcom AEDR-8300-1P1RoHS

Manufacturer
MPN
AEDR-8300-1P1
LCSC Part #
C17324712
Packaging
SMD-6P
Customer #
Key Attributes
SMD-6P Reflective - Logic Output RoHS
Datasheetpdf iconBroadcom AEDR-8300-1P1

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Reflective - Logic Output
ManufacturerBroadcom
PackagingSMD-6P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The AEDR-8300 series is the smallest optical encoder employing reflective technology for motion control purposes. The encoder houses an LED light source and a photo-detecting circuitry in a single package. The AEDS-8300 series offers options of either single channel or two-channel quadrature digital outputs. Being TTL compatible, the outputs of the AEDR-8300 series can be interfaced directly with most of the signal processing circuitries. Hence the encoder provides great design-in flexibility and easy integration into existing systems. The AEDR-8300 series is available in four resolutions, namely 36, 75, 150 and 180 lines per inch (LPI) (1.42, 2.95, 5.91 and 7.09 lines per mm respectively). This range of resolutions caters for different design and application needs.

Features

AI Translation
  • Reflective technology
  • Surface mount small outline leadless package
  • Single channel incremental output
  • Two channel quadrature outputs for direction sensing
  • TTL compatible output
  • Single 5V supply
  • -20℃ to 85℃ absolute operating temperature
  • Encoding resolution options: 36, 75, 150, 180 (lines/inch) or 1.42, 2.95, 5.91, 7.09 (lines/mm)

Applications

AI Translation
  • printers
  • copiers
  • card readers
  • many consumer products
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 19.2749$ 19.27
10+$ 18.4253$ 184.25
30+$ 16.9524$ 508.57
100+$ 15.6683$ 1566.83
Standard Packaging500/Full Reel
Better price for more quantity?
$