LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATGBICS by Approved Technology Ltd SFP-501-C product image
Images for reference only

ATGBICS by Approved Technology Ltd SFP-501-CRoHS

Manufacturer
MPN
SFP-501-C
LCSC Part #
C17323398
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
Datasheetpdf iconATGBICS by Approved Technology Ltd SFP-501-C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 101.5067$ 101.51
200+$ 40.5021$ 8100.42
500+$ 39.1497$ 19574.85
1,000+$ 38.4799$ 38479.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The ATGBICS compatible SFP-501-C 10/100/1000BASE-T Copper SFP transceiver is a high-performance, cost-effective module compliant with Gigabit Ethernet and the 10/100/1000BASE-T standards specified in IEEE 802.3-2002 and IEEE 802.3ab. It supports data transmission at 10/100/1000Mbps over unshielded Category 5 twisted-pair cable with a reach of up to 100 meters. The SFP-501-C supports 10/100/1000Mbps full-duplex data links using 5-level Pulse Amplitude Modulation (PAM) signaling. All four pairs in the cable are utilized, with a symbol rate of 250Mbps per pair. The SFP-501-C provides standard serial ID information compliant with the SFP MSA, accessible via the 2-wire serial CMOS EEPROM protocol at address A0h. The PHY IC is also accessible via the 2-wire serial bus at address ACh.

Features

AI Translation
  • Bidirectional data link up to 1.25Gb/s
  • 10/100/1000BASE-T auto-negotiation, hot-pluggable SFP interface
  • Full metal housing, low EMI
  • Low power consumption
  • Compact RJ-45 connector assembly
  • Detailed product information stored in EEPROM, +3.3V single supply
  • PHY IC access via 2-wire serial bus
  • Supports 10/100/1000BASE-T operation in host systems with SGMII interface
  • Compliant with SFP MSA
  • Compliant with IEEE Std 802.3™-2002
  • Compliant with FCC 47 CFR Part 15, Class B
  • RoHS-compliant product

Applications

AI Translation
  • 1.25 Gigabit Ethernet over Category 5 cable
  • Switch/router to switch/router links
  • High-speed I/O for file servers