ZHE MING LANG XI ZMCT350B
| Manufacturer |
ZHE MING LANG XI
Asian Brands |
| Mfr. Part # | ZMCT350B |
| LCSC Part # | C173172 |
| Package | Through Hole |
| Customer # | |
| Description | 2.5mA 1000:1 5A Through Hole Current Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | ZHE MING LANG XI | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 414 |
| Sales Unit | Piece |
In-Stock:
164 
164
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7848 | $ 0.78 |
10+ | $ 0.6369 | $ 6.37 |
30+ | $ 0.5622 | $ 16.87 |
100+ | $ 0.489 | $ 48.90 |
414+ | $ 0.4454 | $ 184.40 |
828+ | $ 0.4236 | $ 350.74 |
Standard Packaging 414/Full
Box | ||
Better price for more quantity?
$