ROHM RPI-0128T81
| Manufacturer | |
| MPN | RPI-0128T81 |
| LCSC Part # | C17316597 |
| Packaging | SMD-4P,2.5x1.6mm |
| Customer # | |
| Key Attributes | Photointerrupter, Ultraminiature SMD type |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | ROHM | |
| Packaging | SMD-4P,2.5x1.6mm | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 1.2mm | |
| Voltage - Forward(Vf) | 1.35V | |
| Rise Time | 10us | |
| Output Current | 30mA | |
| Fall Time | 10us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultraminiature SMD type.
- Gap 1.2mm.
Applications
AI Translation
- DSC(Digital steal camera)
- DVC(Digital video camera)
- Digital handy phone
In-Stock: 28
28 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6916 | $ 0.69 |
| 10+ | $ 0.6742 | $ 6.74 |
| 30+ | $ 0.6631 | $ 19.89 |
| 100+ | $ 0.652 | $ 65.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

