LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVERLIGHT EL357N(TB)-G product image
Images for reference only

EVERLIGHT EL357N(TB)-GRoHS

Manufacturer
MPN
EL357N(TB)-G
LCSC Part #
C17315439
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
50mA 100mV@20mA,1mA 80V 9V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4407$ 0.44
200+$ 0.1759$ 35.18
500+$ 0.17$ 85.00
1,000+$ 0.1671$ 167.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerEVERLIGHT
PackagingSOP-4-2.54mm
Rise time3us
Fall time4us
Output Current50mA
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage80V
Reverse Voltage9V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece