DIODES DMN2013UFX-7
| Manufacturer | |
| MPN | DMN2013UFX-7 |
| LCSC Part # | C17315418 |
| Packaging | WDFN5020-6 |
| Customer # | |
| Key Attributes | 10A 2.14W 11.5mΩ@4.5V 1.1V 2 N-Channel WDFN5020-6 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | WDFN5020-6 | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 10A | |
| Pd - Power Dissipation | 2.14W | |
| RDS(on) | 11.5mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.607nF | |
| Gate Charge(Qg) | 57.4nC@8V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | WDFN5020-6 | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 10A | |
| Pd - Power Dissipation | 2.14W | |
| RDS(on) | 11.5mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.607nF | |
| Gate Charge(Qg) | 57.4nC@8V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD protection
- Fully lead-free and RoHS compliant
- Halogen and antimony-free, "Green" device
- AEC-Q101 qualified, high reliability
Applications
AI Translation
- General-purpose interface switch — power management function
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6953 | $ 0.70 |
| 200+ | $ 0.2772 | $ 55.44 |
| 500+ | $ 0.2681 | $ 134.05 |
| 1,000+ | $ 0.2636 | $ 263.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | WDFN5020-6 | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 10A | |
| Pd - Power Dissipation | 2.14W | |
| RDS(on) | 11.5mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.607nF | |
| Gate Charge(Qg) | 57.4nC@8V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | WDFN5020-6 | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 10A | |
| Pd - Power Dissipation | 2.14W | |
| RDS(on) | 11.5mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 20V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.607nF | |
| Gate Charge(Qg) | 57.4nC@8V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD protection
- Fully lead-free and RoHS compliant
- Halogen and antimony-free, "Green" device
- AEC-Q101 qualified, high reliability
Applications
AI Translation
- General-purpose interface switch — power management function
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

