PANASONIC EXB-18VR000X
| Manufacturer | |
| MPN | EXB-18VR000X |
| LCSC Part # | C1731295 |
| Packaging | SMD-8P,1.4x0.6mm |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 0Ω SMD-8P,0.6x1.4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-8P,1.4x0.6mm | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Resistance | 0Ω | |
| Power(Watts) | 31mW | |
| Temperature Coefficient | -200ppm/℃~+600ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,060
7,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0778 | $ 0.78 |
| 100+ | $ 0.0622 | $ 6.22 |
| 300+ | $ 0.0544 | $ 16.32 |
| 1,000+ | $ 0.0485 | $ 48.50 |
| 5,000+ | $ 0.0438 | $ 219.00 |
| 10,000+ | $ 0.0415 | $ 415.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

