VISHAY RSSD25168C5R60KB00
| Manufacturer | |
| Mfr. Part # | RSSD25168C5R60KB00 |
| LCSC Part # | C17312729 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 5.6Ω ±10% 200W |
| Description | 5.6Ω 200W ±10% Through Hole Adjustable Power Resistor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 270.9209 | $ 270.92 |
200+ | $ 108.1002 | $ 21620.04 |
500+ | $ 104.4876 | $ 52243.80 |
1,000+ | $ 102.7035 | $ 102703.50 |
Standard Packaging 1/Full
Box | ||