OMRON EE-SX3163-P2
| Manufacturer | |
| MPN | EE-SX3163-P2 |
| LCSC Part # | C17311417 |
| Packaging | - |
| Customer # | |
| Key Attributes | Transmissive photoelectric sensor with connector type and 5mm slot width |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Slot Width | 5mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Connector type, 5mm slot width, transmissive photomicrosensor with screw mount capability on the X, Y, and Z axes! This expansion of the optical sensor lineup features the addition of 5mm slot width connector type photomicrosensors. Easy screw mounting capabilities allow for the installation of this photomicrosensor anywhere inside an application without need for an additional PCB for sensor mounting. The series of photomicrosensors offers PhotoIC output type (Dark-on & Light-on), 3 types of mounting styles, and 2 power supply voltages (5V and 12V). For some specific applications, a zener diode can be added on the output of the photomicrosensor to provide greater noise immunity (EE - SX3162 - P1 - Z and EE - SX4162 - P1 - Z only).
Applications
- Label printer
- Smart meter
- Amusement equipment
- Vending machine
- Security system
- ATM machine system
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3821 | $ 4.38 |
| 10+ | $ 3.7721 | $ 37.72 |
| 30+ | $ 3.4088 | $ 102.26 |
| 150+ | $ 3.0425 | $ 456.38 |
| 450+ | $ 2.8724 | $ 1292.58 |
| 1,050+ | $ 2.7973 | $ 2937.17 |
Standard Packaging150/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Slot Width | 5mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Connector type, 5mm slot width, transmissive photomicrosensor with screw mount capability on the X, Y, and Z axes! This expansion of the optical sensor lineup features the addition of 5mm slot width connector type photomicrosensors. Easy screw mounting capabilities allow for the installation of this photomicrosensor anywhere inside an application without need for an additional PCB for sensor mounting. The series of photomicrosensors offers PhotoIC output type (Dark-on & Light-on), 3 types of mounting styles, and 2 power supply voltages (5V and 12V). For some specific applications, a zener diode can be added on the output of the photomicrosensor to provide greater noise immunity (EE - SX3162 - P1 - Z and EE - SX4162 - P1 - Z only).
Applications
- Label printer
- Smart meter
- Amusement equipment
- Vending machine
- Security system
- ATM machine system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



