TE Connectivity NB-PTCO-154
| Manufacturer | |
| Mfr. Part # | NB-PTCO-154 |
| LCSC Part # | C17310602 |
| Package | SIP-2 |
| Customer # | |
| Key Attributes | Pt1000 RTD Thin Film Element |
| Description | -30℃~+200℃ SIP-2 RTD (Resistance Temperature Detector) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | TE Connectivity | |
| Package | SIP-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.8971 | $ 10.90 |
10+ | $ 9.6095 | $ 96.10 |
30+ | $ 8.8254 | $ 264.76 |
100+ | $ 8.1689 | $ 816.89 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$