BOURNS CAY10-101J4LF
| Manufacturer | |
| Mfr. Part # | CAY10-101J4LF |
| LCSC Part # | C1731020 |
| Package | 0402x4 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 100Ω 0402x4 |
| Description | 4 ±5% 100Ω 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | 0402x4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,900
9,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0184 | $ 0.92 |
500+ | $ 0.0146 | $ 7.30 |
1,500+ | $ 0.0124 | $ 18.60 |
10,000+ | $ 0.0111 | $ 111.00 |
20,000+ | $ 0.01 | $ 200.00 |
50,000+ | $ 0.0094 | $ 470.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$