VISHAY B40C1500G-E4/51
| Manufacturer | |
| Mfr. Part # | B40C1500G-E4/51 |
| LCSC Part # | C17310154 |
| Package | - |
| Customer # | |
| Description | 50A 1V@1.5A 1.5A 65V Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1535 | $ 0.15 |
200+ | $ 0.0613 | $ 12.26 |
500+ | $ 0.0592 | $ 29.60 |
1,000+ | $ 0.0582 | $ 58.20 |
Standard Packaging 3000/Full
Bag | ||