Broadcom HLMP-3950-K00B2
| Manufacturer | |
| MPN | HLMP-3950-K00B2 |
| LCSC Part # | C17308897 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 20mA 265mcd Emerald Green 2.2V Through Hole,D=5mm Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5mm | |
| Forward Current | 20mA | |
| Lens Color | - | |
| Luminous Intensity | 265mcd | |
| Illumination Color | Emerald Green | |
| Voltage - Forward(Vf) | 2.2V | |
| Viewing Angle | 24° |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These non- diffused lamps out- perform conventional LED lamps. By utilizing new higher intensity material, we achieve superior product performance. The HLMP- 3750/- 3390/- 1340 Series Lamps are Gallium Arsenide Phosphide on Gallium Phosphide red light emitting diodes. The HLMP- 3850/- 3490/- 1440 Series are Gallium Arsenide Phosphide on Gallium Phosphide yellow light emitting diodes. The HLMP- 3950/- 3590/- 3960/- 1540/- D640/- K640 Series Lamps are Gallium Phosphide green light emitting diodes.
Features
AI Translation
- Improved brightness
- Improved color performance
- Available in popular T-1 and T-13/4 packages
- New sturdy leads
- IC compatible/low current capability
- Reliable and rugged
- Choice of 3 bright colors
- High Efficiency Red
- High Brightness Yellow
- High Performance Green
Applications
AI Translation
- Lighted switches
- Backlighting front panels
- Light pipe sources
- Keyboard indicators
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5208 | $ 1.52 |
| 200+ | $ 0.6074 | $ 121.48 |
| 500+ | $ 0.5877 | $ 293.85 |
| 1,000+ | $ 0.5771 | $ 577.10 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

