DIODES SDT5A50SAF-13
| Manufacturer | |
| MPN | SDT5A50SAF-13 |
| LCSC Part # | C17308651 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | DIODE STANDARD 50V 5A DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 520mV@5A | |
| Reverse Leakage Current (Ir) | 300uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Leakage Current
- Soft, Fast Switching Capability
- +150℃ Operating Junction Temperature
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- SMPS
- AC-DC
- DC-DC Converter Freewheeling Diodes
- Reverse Polarity Protection Blocking Diodes
In-Stock: 240
240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7843 | $ 0.78 |
| 10+ | $ 0.6531 | $ 6.53 |
| 30+ | $ 0.5883 | $ 17.65 |
| 100+ | $ 0.5235 | $ 52.35 |
| 500+ | $ 0.4862 | $ 243.10 |
| 1,000+ | $ 0.4651 | $ 465.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 520mV@5A | |
| Reverse Leakage Current (Ir) | 300uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Leakage Current
- Soft, Fast Switching Capability
- +150℃ Operating Junction Temperature
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- SMPS
- AC-DC
- DC-DC Converter Freewheeling Diodes
- Reverse Polarity Protection Blocking Diodes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

