LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW060360R4FKEAC product image
  • CRCW060360R4FKEAC thumbnail 1
  • CRCW060360R4FKEAC thumbnail 2
  • CRCW060360R4FKEAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW060360R4FKEACRoHS

Manufacturer
MPN
CRCW060360R4FKEAC
LCSC Part #
C1730857
Packaging
0603
Customer #
Key Attributes
RES 60.4Ω ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW060360R4FKEAC
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0081$ 0.41
500+$ 0.0079$ 3.95
1,500+$ 0.0078$ 11.70
5,000+$ 0.0076$ 38.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance60.4Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece