Littelfuse/IXYS MMO175-16IO7
| Manufacturer | |
| MPN | MMO175-16IO7 |
| LCSC Part # | C17308523 |
| Packaging | - |
| Customer # | |
| Key Attributes | 200mA 100mA 1.6kV 2 SCR SCRs - Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | - | |
| Holding Current (Ih) | 200mA | |
| Current - Gate Trigger(Igt) | 100mA | |
| Current - On State(It(RMS)) | 125A | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| SCR Type | 2 SCR | |
| Gate Trigger Voltage (Vgt) | 1.5V | |
| Operating Temperature | -40℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 54.3168 | $ 54.32 |
| 25+ | $ 51.8365 | $ 1295.91 |
Standard Packaging25/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



