VISHAY CRCW060382K0FKEAC
| Manufacturer | |
| MPN | CRCW060382K0FKEAC |
| LCSC Part # | C1730825 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 82kΩ ±1% 100mW 0603 |
| Description | 100mW 82kΩ 75V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
220
220
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0117 | $ 0.23 |
200+ | $ 0.0115 | $ 2.30 |
600+ | $ 0.0113 | $ 6.78 |
2,000+ | $ 0.0111 | $ 22.20 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$