LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PASTERNACK PE71S6381 product image
Images for reference only

PASTERNACK PE71S6381RoHS

Manufacturer
MPN
PE71S6381
LCSC Part #
C17307660
Packaging
-
Customer #
Key Attributes
SP6TElectromechanicalRelayNormallyOpenSwitch,DCto18GHz,28V,SMA
Datasheetpdf iconPASTERNACK PE71S6381
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1156.845$ 1156.85
200+$ 1086.5089$ 217301.78
500+$ 1050.202$ 525101.00
1,000+$ 1032.2613$ 1032261.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerPASTERNACK
Packaging-
Frequency range0Hz~18GHz
FeaturesHot-switch capability
Voltage - Supply26V~30V
P1dB-
operating temperature-25℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

A Single Pole Six Throw (SP6T) electromechanical relay switch that operates across a wide frequency range of DC to 18 GHz and can handle up to 90 Watts of CW input power in a break before make condition. The design features a Normally Open actuator and is rated for 2M life cycles for high reliability operation. Impressive performance includes insertion loss less than 0.15 dB typical and isolation greater than 80 dB typical. The Normally Open actuator has 50 Ohm Terminations and a +28 Vdc bias voltage, and operates over a temperature range of -25 to +70°C. The rugged and compact package assembly supports SMA Female connectors and a 15 Pin D-Sub Connector for DC Control. And for highly reliable operation, the model is guaranteed to meet MIL-STD-202 environmental test conditions for shock and random vibration.

Features

AI Translation
  • Single Pole Six Throw
  • DC to 18 GHz Frequency Range
  • Isolation greater than 80 dB typical
  • 2M Cycle Min Operating Life
  • +28 Volt DC
  • 90 Watt average Power
  • Normally Open Actuator
  • Internally Terminated
  • -25 to +70°C Operating Temperature
  • Insertion Loss as low as 0.15 dB Max
  • VSWR as low as 1.2:1 max
  • SMA Female RF connectors 15 Pin D-Sub Connector for DC Control
  • Hot Switching Capability - Consult Factory
  • S-Parameter Data available upon request

Applications

AI Translation
  • High Performance Relay Switch Communications Systems