PANJIT S5K_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | S5K_R1_00001 |
| LCSC Part # | C17307411 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | DIODE STANDARD 800V 5A SMC(DO-214AB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMC(DO-214AB) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | 5A | |
| Non-Repetitive Peak Forward Surge Current | 275A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
S5A series surface mount rectifiers, voltage range 50~1000V, current 5A.
Features
AI Translation
- Plastic package with UL 94V-0 flammability rating
- Surface mount application optimizing board space
- Easy pick-and-place
- Glass passivated junction
- Lead-free, RoHS 2.0 compliant
- Green molding compound per IEC 61249
In-Stock: 480
480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1459 | $ 0.73 |
| 50+ | $ 0.1153 | $ 5.77 |
| 150+ | $ 0.1022 | $ 15.33 |
| 800+ | $ 0.0859 | $ 68.72 |
| 2,400+ | $ 0.0786 | $ 188.64 |
| 4,800+ | $ 0.0742 | $ 356.16 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMC(DO-214AB) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | 5A | |
| Non-Repetitive Peak Forward Surge Current | 275A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
S5A series surface mount rectifiers, voltage range 50~1000V, current 5A.
Features
AI Translation
- Plastic package with UL 94V-0 flammability rating
- Surface mount application optimizing board space
- Easy pick-and-place
- Glass passivated junction
- Lead-free, RoHS 2.0 compliant
- Green molding compound per IEC 61249
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



