LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTi Sensors CS-VR200-A-4-A1 product image
Images for reference only

CTi Sensors CS-VR200-A-4-A1RoHS

Manufacturer
MPN
CS-VR200-A-4-A1
LCSC Part #
C17305925
Packaging
-
Customer #
Key Attributes
IMUs (Inertial Measurement Units) RoHS
Datasheetpdf iconCTi Sensors CS-VR200-A-4-A1

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Motion Sensors/IMUs (Inertial Measurement Units)
ManufacturerCTi Sensors
Packaging-
Output Bits-
Accelerometer Sensing AxisX,Y,Z
Cache Size-
Features-
Standby Current-
Acceleration Measurement Range (MAX)±8g

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

A Vertical Reference Unit (VRU) is an inertial measurement device designed to measure tilt angles (roll and pitch) through a combination of accelerometers and gyroscopes. An onboard fusion algorithm processes the raw sensor data and converts it into angles. These devices are straightforward to operate and highly reliable, making them ideal for applications requiring monitoring of only one or two angles.

An Inertial Measurement Unit (IMU) is a 9 degrees-of-freedom (DOF) inertial measurement device. A 3-axis accelerometer is used to sense gravitational acceleration and motion. A 3-axis gyroscope senses rotation rate, and a magnetometer provides 3-axis magnetic field measurements. This calibrated MEMS sensor assembly delivers a wealth of dynamic measurement data to support a wide range of applications.

An Attitude and Heading Reference System (AHRS) is a 9-DOF system for measuring three-dimensional orientation (roll, pitch, and yaw angles). The CTi sensor fusion algorithm internally uses a combination of accelerometers, gyroscopes, and magnetometers to achieve this. The sensor is applicable to attitude control and robotics, as well as vehicle positioning and telemetry modules. Advanced users can access the underlying 3-axis accelerometer, 3-axis gyroscope, and 3-axis magnetometer measurement data. The rugged housing, interface options, and simple ASCII communication protocol minimize setup time, enabling users to begin testing more quickly.

The CS-200 series incorporates the latest high-performance, high-resolution miniature MEMS sensor technology.

Features

AI Translation
  • 6-DOF sensor data: 3-axis accelerometer and 3-axis gyroscope rate
  • IMU and AHRS additional 3-DOF: 3-axis magnetic field strength
  • Output data rate up to 2000 Hz
  • High resolution: < 0.005°
  • Ultra-low noise: 0.001° / √Hz
  • Extremely low temperature offset drift: ±0.002° / °C (typical)
  • Selectable accelerometer and gyroscope measurement ranges
  • Simple ASCII interface language
  • IP 67 compatible connectors, cables, and housing
  • Rugged aluminum housing
  • Low power consumption: 400 mW (80 mA @ 5 V)

Applications

AI Translation

Inertial navigation and GPS compensation, electronic equipment and unmanned vehicles, motion and dynamics measurement, vehicle control (marine, robotics, automotive), agricultural and industrial vehicle tilt monitoring, virtual/augmented reality

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1048.9331$ 1048.93
200+$ 985.1587$ 197031.74
500+$ 952.2388$ 476119.40
1,000+$ 935.9721$ 935972.10
Standard Packaging1/Full Box
Better price for more quantity?
$