CTi Sensors CS-IM200-A-3-A1
| Manufacturer | |
| MPN | CS-IM200-A-3-A1 |
| LCSC Part # | C17303520 |
| Packaging | - |
| Customer # | |
| Key Attributes | IMUs (Inertial Measurement Units) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/IMUs (Inertial Measurement Units) | |
| Manufacturer | CTi Sensors | |
| Packaging | - | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Features | - | |
| Standby Current | - | |
| Acceleration Measurement Range (MAX) | ±8g |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A Vertical Reference Unit (VRU) is an inertial measurement device designed to measure tilt angles (roll and pitch) through a combination of accelerometers and gyroscopes. An onboard fusion algorithm processes the raw sensor data and converts it into angles. These devices are straightforward to operate and highly reliable, making them ideal for applications requiring monitoring of only one or two angles.
An Inertial Measurement Unit (IMU) is a 9 degrees-of-freedom (DOF) inertial measurement device. A 3-axis accelerometer is used to sense gravitational acceleration and motion. A 3-axis gyroscope senses rotation rate, and a magnetometer provides 3-axis magnetic field measurements. This calibrated MEMS sensor assembly delivers a wealth of dynamic measurement data to support a wide range of applications.
An Attitude and Heading Reference System (AHRS) is a 9-DOF system for measuring three-dimensional orientation (roll, pitch, and yaw angles). The CTi sensor fusion algorithm internally uses a combination of accelerometers, gyroscopes, and magnetometers to achieve this. The sensor is applicable to attitude control and robotics, as well as vehicle positioning and telemetry modules. Advanced users can access the underlying 3-axis accelerometer, 3-axis gyroscope, and 3-axis magnetometer measurement data. The rugged housing, interface options, and simple ASCII communication protocol minimize setup time, enabling users to begin testing more quickly.
The CS-200 series incorporates the latest high-performance, high-resolution miniature MEMS sensor technology.
Features
- 6-DOF sensor data: 3-axis accelerometer and 3-axis gyroscope rate
- IMU and AHRS additional 3-DOF: 3-axis magnetic field strength
- Output data rate up to 2000 Hz
- High resolution: < 0.005°
- Ultra-low noise: 0.001° / √Hz
- Extremely low temperature offset drift: ±0.002° / °C (typical)
- Selectable accelerometer and gyroscope measurement ranges
- Simple ASCII interface language
- IP 67 compatible connectors, cables, and housing
- Rugged aluminum housing
- Low power consumption: 400 mW (80 mA @ 5 V)
Applications
Inertial navigation and GPS compensation, electronic equipment and unmanned vehicles, motion and dynamics measurement, vehicle control (marine, robotics, automotive), agricultural and industrial vehicle tilt monitoring, virtual/augmented reality
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1355.7023 | $ 1355.70 |
| 200+ | $ 1273.2746 | $ 254654.92 |
| 500+ | $ 1230.7271 | $ 615363.55 |
| 1,000+ | $ 1209.703 | $ 1209703.00 |
Standard Packaging1/Full Box | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |

