LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET VK105MM151R002P050 product image
Images for reference only

KEMET VK105MM151R002P050RoHS

Manufacturer
MPN
VK105MM151R002P050
LCSC Part #
C17302170
Packaging
Through Hole
Customer #
Key Attributes
3V Through Hole Mixed Technology RoHS
Datasheetpdf iconKEMET VK105MM151R002P050
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2042$ 1.20
200+$ 0.4817$ 96.34
500+$ 0.4651$ 232.55
1,500+$ 0.4575$ 686.25
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology
ManufacturerKEMET
PackagingThrough Hole
Operating temperature-40℃~+125℃
FeaturesOvervoltage clamping protection
RDS(on)-
Voltage Rating3V
Number of Channels-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

KEMET's VK series of dual function protective devices protect against voltage surges in a low voltage region and against high frequency noise, replacing two components, those being a low voltage varistor and a capacitor. KEMET's VK series incorporate a varistor function in the DC voltage range from 3 to 125 V (up to 170 V upon request) and function as high frequency by-pass capacitors operating in the capacitance range from 10 nF to 1 µF. Lower capacitance values are also available. They are intended for protection of all sensitive electronic devices experiencing both voltage transients and high frequency noise produced by electromechanical devices, such as buzzers, relays, etc. KEMET's VK series are square shaped components with inline leads and require at least 30% less mounting space.

Features

AI Translation
  • Through-hole form factor
  • Operating ambient temperature of -40°C to +125°C
  • Operating voltage range of 3 to 125 VDC
  • Operating voltage range (Vrms) 2 V to 95 V
  • Capacitance range at 1 kHz of 10 nF to 1 μF
  • Capacitor temperature characteristics X7R
  • Dimensional and weight savings on the board
  • One standard model size available, 6×9 mm
  • RoHS 2 2011/65/EC, REACH compliant
  • AEC-Q200 qualified Grade 1

Applications

AI Translation
  • Electrostatic surge absorption, relay surge suppression effect and relay reset time, and piezoelectric buzzer shock noise absorption in micro controllers, relays, DC and micro motors, exchangers, phone terminals and antennas
  • Automobile electronics including wiper motors, central locking systems, seat adjustment motors, seat heating and electric window systems