ATGBICS by Approved Technology Ltd FTLC1155RGPLA-C
| Manufacturer | |
| MPN | FTLC1155RGPLA-C |
| LCSC Part # | C17301299 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ATGBICS FTLC1155RGPLA 100GBase-LR4 QSFP28 supports transmission distances up to 10km over SMF using a 1310nm wavelength via LC connectors. It also features DOM for real-time monitoring of transceiver parameters. Our product meets the specifications of the FTLC1155RGPLA, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are recorded with unique traceable serial numbers and are fully compliant with all MSA standards.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 368.7109 | $ 368.71 |
| 200+ | $ 346.2947 | $ 69258.94 |
| 500+ | $ 334.7227 | $ 167361.35 |
| 1,000+ | $ 329.005 | $ 329005.00 |
Standard Packaging1/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ATGBICS FTLC1155RGPLA 100GBase-LR4 QSFP28 supports transmission distances up to 10km over SMF using a 1310nm wavelength via LC connectors. It also features DOM for real-time monitoring of transceiver parameters. Our product meets the specifications of the FTLC1155RGPLA, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are recorded with unique traceable serial numbers and are fully compliant with all MSA standards.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

