LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity DTM04-2P-E005 product image
  • DTM04-2P-E005 thumbnail 1
  • DTM04-2P-E005 thumbnail 2
  • DTM04-2P-E005 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity DTM04-2P-E005RoHS

Manufacturer
MPN
DTM04-2P-E005
LCSC Part #
C17300863
Packaging
P=4.19mm
Customer #
Key Attributes
Housing for Male Terminals, Wire-to-Wire, 2 Position, 4.19 mm Centerline, Sealable
Datasheetpdf iconTE Connectivity DTM04-2P-E005
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1051$ 1.11
10+$ 0.9082$ 9.08
30+$ 0.8106$ 24.32
200+$ 0.7129$ 142.58
400+$ 0.6543$ 261.72
1,000+$ 0.6234$ 623.40
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=4.19mm
Flame Retardant RatingUL94V-0
Pitch4.19mm
Pins Structure1x2P
With WingsWithout Fins
Number of Rows1
Number of PINs Per Row2
Plastic MaterialGlass fiber reinforced PA66
ColorBlack
Row Spacing-
With LockerNon-Latching
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.