NXP S9S12G48F1VLC557
| Manufacturer | |
| MPN | S9S12G48F1VLC557 |
| LCSC Part # | C17299591 |
| Packaging | - |
| Customer # | |
| Key Attributes | MC9S12G Family Reference Manual and Data Sheet |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | NXP | |
| Packaging | - | |
| Voltage - Supply | 3.15V~5.5V | |
| Features | Wake-up function;Interrupt generation;Non-volatile configuration storage | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 1Mbps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Chip-Level Features
- Module Features
- S12 16-Bit Central Processor Unit (CPU)
- On-Chip Flash with ECC
- On-Chip SRAM
- Port Integration Module (PIM)
- Main External Oscillator (XOSCLCP)
- Internal RC Oscillator (IRC)
- Internal Phase-Locked Loop (IPLL)
- System Integrity Support
- Timer (TIM)
- Pulse Width Modulation Module (PWM)
- Controller Area Network Module (MSCAN)
- Serial Communication Interface Module (SCI)
- Serial Peripheral Interface Module (SPI)
- Analog-to-Digital Converter Module (ADC)
- Reference Voltage Attenuator (RVA)
- Digital-to-Analog Converter Module (DAC)
- Analog Comparator (ACMP)
- On-Chip Voltage Regulator (VREG)
- Background Debug (BDM)
- Debugger (DBG)
- Port Integration Module (S12GPIMV1) Features
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0248 | $ 3.02 |
| 200+ | $ 1.2072 | $ 241.44 |
| 500+ | $ 1.1663 | $ 583.15 |
| 1,000+ | $ 1.1467 | $ 1146.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | NXP | |
| Packaging | - | |
| Voltage - Supply | 3.15V~5.5V | |
| Features | Wake-up function;Interrupt generation;Non-volatile configuration storage | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 1Mbps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Chip-Level Features
- Module Features
- S12 16-Bit Central Processor Unit (CPU)
- On-Chip Flash with ECC
- On-Chip SRAM
- Port Integration Module (PIM)
- Main External Oscillator (XOSCLCP)
- Internal RC Oscillator (IRC)
- Internal Phase-Locked Loop (IPLL)
- System Integrity Support
- Timer (TIM)
- Pulse Width Modulation Module (PWM)
- Controller Area Network Module (MSCAN)
- Serial Communication Interface Module (SCI)
- Serial Peripheral Interface Module (SPI)
- Analog-to-Digital Converter Module (ADC)
- Reference Voltage Attenuator (RVA)
- Digital-to-Analog Converter Module (DAC)
- Analog Comparator (ACMP)
- On-Chip Voltage Regulator (VREG)
- Background Debug (BDM)
- Debugger (DBG)
- Port Integration Module (S12GPIMV1) Features
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

