LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lumileds L1HX-57702P0000000 product image
Images for reference only

Lumileds L1HX-57702P0000000RoHS

Manufacturer
MPN
L1HX-57702P0000000
LCSC Part #
C17298730
Packaging
SMD3535-2P
Customer #
Key Attributes
5700K 120° 700mA White 2.8V SMD3535-2P LED Indication - Discrete RoHS
Datasheetpdf iconLumileds L1HX-57702P0000000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4841$ 1.48
200+$ 0.5921$ 118.42
500+$ 0.573$ 286.50
1,000+$ 0.5635$ 563.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLumileds
PackagingSMD3535-2P
Color Temperature5700K
Viewing Angle120°
Forward Current700mA
Illumination ColorWhite
Voltage - Forward(Vf)2.8V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

LUXEON HL2X is a high-power domed emitter designed specifically for outdoor and industrial applications like streetlights and high bay luminaires. The package is designed to deliver superior output, efficacy, color stability and longevity regardless of application or environment. LUXEON HL2X utilizes an industry standard 3535 package with 3-stripe footprint. This compatibility allows for efficient and simpler conversion to the better performing LUXEON HL2X from any other similar platform.

Features

AI Translation
  • Most usable light in application with a design emphasis on Beam Angle, Field Angle, Color Over Angle, and Optical Efficiency performance
  • CSP die technology enables high efficacy and high driving current capability in unique applications
  • Industry standard 3535 package with 3-stripe footprint and radiation pattern matched to LUXEON TX for ease of design
  • DLC R9 enabled to offer best-in-class color quality for luminaires
  • Offered in three different Luminous Flux Performance categories for customer flexibility in design and application

Applications

AI Translation
  • High Mast
  • Floodlights
  • Spottights
  • High Bay
  • Low Bay
  • Torch