GAPTEC Electronic LEDD10_24-500A
| Manufacturer | |
| MPN | LEDD10_24-500A |
| LCSC Part # | C17298193 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 550kHz~750kHz Buck 5.5V~48V DIP-6 LED Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/LED Drivers | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | DIP-6 | |
| Frequency - Switching | 550kHz~750kHz | |
| Features | Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Dimming | PWM;Analog | |
| Topology | Buck | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 5.5V~48V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 49 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LEDD10_24 is a series of step-down constant current source designed for driving high power LEDs. With high efficiency, wide input voltage range, high-temperature environment, functional and so on. Contains a PWM dimming, analogue dimming and remote shutdown capabilities.
Features
AI Translation
- SMD package, simple and convenient
- High efficiency up to 95%
- Short circuit protection (SCP)
- Ultra wide range voltage input (5.5-48VDC)
- With large capacitive loads (1000μF)
- AC-DC, EMC recommended circuit
- PWM dimming & analogue dimming
- Low ripple & noise (<100mV)
- RoHS and UL compliance
Applications
AI Translation
- backlight
- 12V, 24V, 36V automotive lighting
- landscape lighting
- special lighting controls
- commercial lighting
- street lighting
- home lighting
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

