LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS IXGN320N60A3 product image
  • IXGN320N60A3 thumbnail 1
  • IXGN320N60A3 thumbnail 2
  • IXGN320N60A3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Littelfuse/IXYS IXGN320N60A3RoHS

Manufacturer
MPN
IXGN320N60A3
LCSC Part #
C17294760
Packaging
SOT-227B
Customer #
Key Attributes
IGBT 600V 320A SOT-227B
Datasheetpdf iconLittelfuse/IXYS IXGN320N60A3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerLittelfuse/IXYS
PackagingSOT-227B
Td(off)68ns
Pd - Power Dissipation735W
Td(on)63ns
Current - Collector(Ic)320A
Collector-Emitter Breakdown Voltage (Vces)600V
Reverse Transfer Capacitance (Cres)150pF
Input Capacitance(Cies)985nF@25V
IGBT TypePT (Punch-Through)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)3V@4mA
Operating Temperature-55℃~+150℃@(Tj)
Output Capacitance(Coes)985pF
Vce Saturation(VCE(sat))1.3V@320A,15V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Optimized for Low Conduction Losses
  • High Avalanche Capability
  • Isolation Voltage 3000 V~
  • International Standard Package
  • High Power Density
  • Low Gate Drive Requirement

Applications

AI Translation
  • Power Inverters
  • UPS
  • Motor Drives
  • SMPS
  • PFC Circuits
  • Battery Chargers
  • Welding Machines
  • Lamp Ballasts
  • Inrush Current Protection Circuits
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 40.0177$ 40.02
30+$ 38.2402$ 1147.21
Standard Packaging10/Full Tube
Better price for more quantity?
$