CREE LED XQEAWT-00-0000-00000LBF5
| Manufacturer | |
| MPN | XQEAWT-00-0000-00000LBF5 |
| LCSC Part # | C17292752 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 4250K 2.8V White SMD LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Forward Current | 350mA | |
| Color Temperature | 4250K | |
| Voltage - Forward(Vf) | 2.8V | |
| Viewing Angle | - | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The XLamp XQ- E LEDs are available in two versions: high density and high intensity. The XQ- E High Density LED enables lighting manufacturers to significantly reduce the size and total cost of their LED luminaires versus similar performance 3.5 mm footprint LEDs, without sacrificing lumen output, efficacy or reliability. The XQ- E's combination of optical symmetry, consistent design across all configurations and tiny 1.6 mm X 1.6 mm footprint simplifies manufacturing and design while providing excellent color mixing. The new XQ- E High Intensity LED uses an innovative primary optic design optimized to deliver maximum candela, especially through narrow- beam secondary optics.
Features
AI Translation
- Cree LED's smallest lighting class LED: 1.6 mm X 1.6 mm
- Available in high-density & high-intensity versions for design flexibility
- Available in 70, 80, & 90 CRI white, royal blue, blue, PC blue, cyan, PC cyan, green, PC lime, PC amber, red-orange, red & high efficiency (HE) photo red
- Maximum drive current: 1.5 A (high density & high intensity)
- Reflow solderable
- JEDEC J-STD-020C compatible
- Unlimited floor life at ≤ 30 ℃/85% RH
- RoHS and REACH compliant
- UL recognized component (E349212)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9661 | $ 1.97 |
| 200+ | $ 0.7847 | $ 156.94 |
| 500+ | $ 0.7589 | $ 379.45 |
| 1,000+ | $ 0.7453 | $ 745.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

