MAXIM MAX16984RATI/V+
| Manufacturer | |
| MPN | MAX16984RATI/V+ |
| LCSC Part # | C17292555 |
| Packaging | TQFN-28(5x5) |
| Customer # | |
| Key Attributes | TQFN-28(5x5) Special Purpose Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28(5x5) | |
| Features | Adjustable current limiting;Frequency synchronization;EMI optimization (spread spectrum);Cable compensation;Operating status indication;Light load efficient mode |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX16984 combines a 5V automotive-grade stepdown converter capable of driving up to 2.5A, a USB host charger adapter emulator, and USB protection switches for automotive USB host applications. The USB protection switches provide high-ESD, short-circuit protection and feature integrated host-charger port-detection circuitry adhering to the USB 2.0 Battery Charging Specification BC1.2 battery charging specification and Chinese Telecommunication Industry Standard YD/T 1591-2009. They also include circuitry for iPod/iPhone 1.0A and iPad 2.1A dedicated charging modes. The HVD+ and HVD- ESD protection features include protection to ±15KV Air/±8kV Contact on the HVD+ and HVD- outputs to the IEC 61000-4-2 model and 330Ω, 330pF ESD model. The high-efficiency step-down DC-DC converter operates from a voltage up to 28V and is protected from load dump transients up to 42V. The device is optimized for high-frequency operation and includes resistorprogrammable frequency selection from 220kHz to 2.2MHz to allow optimization of efficiency, noise, and board space based on application requirements. The converter has an internal high-side n-channel switch and uses a low forward-drop freewheeling Schottky diode for rectification. There is a small low-side n-channel switch to maintain fixed frequency under light loads. For lower quiescent current operation requirements, the low side n-channel switch can be disabled to allow skip mode operation under light loads. The converter can deliver up to 2.1A of continuous current at 105°C. The MAX16984S has an integrated spreadspectrum oscillator to improve EMI performance. The MAX16984 also includes a USB load current-sense amplifier and configurable feedback adjustment circuit designed to provide automatic USB voltage adjustment to compensate for voltage drops in captive cables associated with automotive applications. The MAX16984 limits the USB load current using both a fixed internal peak current threshold of the DC-DC converter and a user-configurable external USB load current-sense amplifier threshold. Integrated DC-DC and USB Host Charge Emulator Enables 1-Chip Solution Directly from Car Battery to Portable Device
Features
- 4.5V to 28V (42V Load Dump) Operating Voltage
- 5V, 2.5A Output Current Capability
- Low-Q Current Skip and Shutdown Modes
- Soft-Start Reduces Inrush Current
- Fixed-Frequency 220kHz to 2.2MHz Operation
- Forced-PWM Option at No Load
- Spread Spectrum for EMI Reduction
- SYNC Input for Frequency Parking
- User-Adjustable Voltage Gain Adjusts Output Between 5V and 6.15V for Cable Compensation ±3% Accuracy
- User-Adjustable USB Current Limit
- 4Ω USB 2.0 480Mbps/12Mbps Data Switches
- Integrated iPod/iPhone/iPad Charge-Detection Termination Resistors
- Supports USB BC1.2 Charging Downstream Port (CDP) and Dedicated Charging Port (DCP) Modes
- Supports Chinese Telecommunication Industry Standard YD/T 1591-2009
- Compatible with USB On-the-Go Specification
- High-Speed Pass-Through Mode
- Short-to-Battery Protection on DC-DC Converter
- Short-to-Battery Protection on USB Pins
- ±25kV Air/±8kV Contact ISO 10605
- ±15kV Air/±8kV Contact IEC 61000-4-2
- ±15kV Air/±8kV Contact (330Ω, 330pF)
- Fault-Indication Active-Low, Open-Drain Output
- Reduced Inrush Current with Soft-Start
- Overtemperature Protection
- -40°C to +125°C Operating Temperature Range
- 28-Pin, 5mm x 5mm, TQFN and Side-Wettable QFND Packages
- 4mm x 4mm, 28-Pin CPQFN and Side-Wettable version available
Applications
- Automotive Radio and Navigation
- USB Port for Host and Hub Applications
- Automotive Connectivity
- Telematics Dedicated USB Power Charger
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.7529 | $ 21.75 |
| 180+ | $ 8.6798 | $ 1562.36 |
| 480+ | $ 8.3899 | $ 4027.15 |
| 1,020+ | $ 8.2473 | $ 8412.25 |
Standard Packaging60/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

