KEMET VS-JV10A-K03
| Manufacturer | |
| MPN | VS-JV10A-K03 |
| LCSC Part # | C17289879 |
| Packaging | - |
| Customer # | |
| Key Attributes | Vibration Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
KEMET's VS vibration sensors detect vibrations across a wide frequency range of 10Hz to 15kHz, utilizing proprietary optimized piezoelectric ceramic materials and a unique vibration amplification design to efficiently convert vibrations into electrical signals. Requiring no amplifier, they are extremely easy to embed. Their ability to detect weak vibrations across a large sensing bandwidth makes them ideal for predictive maintenance and process control operations in industrial IoT, transmitting correction and data analysis results to PLCs, microcomputers, or analyzers.
Features
AI Translation
- Proprietary piezoelectric ceramic material
- High sensitivity
- Wide sensing bandwidth
- Built-in amplifier
- Unique detachable cable design for easy installation
- Compact and thin profile (diameter 18.0×11.0mm)
- Waterproof and oil-resistant
- Housing insulation
- Current noise immunity
- Integrated cable
- Ultra-compact and ultra-thin profile (8.4×11.4×2.9mm)
- Easy embedding
Applications
AI Translation
Abnormal vibration detection and condition monitoring for production facilities, motors, bearings, and pumps across various industries
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2245.9931 | $ 2245.99 |
| 200+ | $ 896.1661 | $ 179233.22 |
| 500+ | $ 866.2196 | $ 433109.80 |
| 1,000+ | $ 851.4227 | $ 851422.70 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

