LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS KP10BJ-8S-SF(800) product image
  • KP10BJ-8S-SF(800) thumbnail 1
  • KP10BJ-8S-SF(800) thumbnail 2
  • KP10BJ-8S-SF(800) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HRS KP10BJ-8S-SF(800)RoHS

Manufacturer
MPN
KP10BJ-8S-SF(800)
LCSC Part #
C17288663
Packaging
SMD
Customer #
Key Attributes
CONN MICRO SIM CARD
Datasheetpdf iconHRS KP10BJ-8S-SF(800)
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerHRS
PackagingSMD
Operating Temperature-30℃~+85℃
Card Connection ModePush-Pull
Rated Voltage (Max)10V
Height Above Board1.18mm
Supplementary Features-
Card Detection-
Connector TypeConnector and Ejector
Card TypeMicroSIM Card

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4388$ 1.44
10+$ 1.4065$ 14.07
30+$ 1.3865$ 41.60
100+$ 1.365$ 136.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.