Littelfuse 59025-040
| Manufacturer | |
| MPN | 59025-040 |
| LCSC Part # | C17288345 |
| Packaging | Through Hole,D6.2xL25.4mm |
| Customer # | |
| Key Attributes | Through Hole,D6.2xL25.4mm Position, Proximity, Speed (Modules) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D6.2xL25.4mm | |
| Current - Supply | - | |
| Operating Temperature | - | |
| Features | - | |
| Voltage - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Two-part magnetically actuated proximity sensor
- 304mm (12 in.) lead wire
- UL recognized
- Available in NO, NC, or transfer switch configurations
- Miniature version also available
Applications
AI Translation
Position and limit sensing, safety guarding, level sensing, linear actuators
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9704 | $ 4.97 |
| 10+ | $ 4.8611 | $ 48.61 |
| 30+ | $ 4.7877 | $ 143.63 |
| 100+ | $ 4.7144 | $ 471.44 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D6.2xL25.4mm | |
| Current - Supply | - | |
| Operating Temperature | - | |
| Features | - | |
| Voltage - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Two-part magnetically actuated proximity sensor
- 304mm (12 in.) lead wire
- UL recognized
- Available in NO, NC, or transfer switch configurations
- Miniature version also available
Applications
AI Translation
Position and limit sensing, safety guarding, level sensing, linear actuators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |

