SANKEN SPF5012
| Manufacturer | |
| MPN | SPF5012 |
| LCSC Part # | C17287322 |
| Packaging | HSOP-24 |
| Customer # | |
| Key Attributes | 4 Active High 6A High Side Switch HSOP-24 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | SANKEN | |
| Packaging | HSOP-24 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Overvoltage protection;Over temperature protection | |
| number of channels | 4 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 6A | |
| Operating Voltage | 40V | |
| RDS(on) | 300mΩ | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Output monitor circuit (DIAG)
- DMOS 4ch output
- Allows ON/OFF using C-MOS logic level
- Built-in overcurrent, overvoltage and thermal protection circuits
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3587 | $ 3.36 |
| 200+ | $ 1.3413 | $ 268.26 |
| 500+ | $ 1.2953 | $ 647.65 |
| 1,400+ | $ 1.273 | $ 1782.20 |
Standard Packaging1400/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | SANKEN | |
| Packaging | HSOP-24 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Overvoltage protection;Over temperature protection | |
| number of channels | 4 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 6A | |
| Operating Voltage | 40V | |
| RDS(on) | 300mΩ | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Output monitor circuit (DIAG)
- DMOS 4ch output
- Allows ON/OFF using C-MOS logic level
- Built-in overcurrent, overvoltage and thermal protection circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

